K&L Microwave 5UL20-310/T30-SM/SM technical specifications.
| Type | Low Pass |
| Center Frequency | 310MHz |
| Bandwidth | 300 to 2500MHz |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
Download the complete datasheet for K&L Microwave 5UL20-310/T30-SM/SM to view detailed technical specifications.
No datasheet is available for this part.