Kaga Electronics KRD10F-1212 technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 0.35A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 10W |
| Efficiency | 81% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.22(Typ)A |
| Tolerance | ±5% |
| Ripple & Noise | 150mV |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kaga Electronics KRD10F-1212 to view detailed technical specifications.
No datasheet is available for this part.