Kaga Electronics SP30U-03S technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 7A |
| Input/Output Type | AC/DC |
| Efficiency | 70% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.7A |
| Ripple & Noise | 150mV(Max) |
Download the complete datasheet for Kaga Electronics SP30U-03S to view detailed technical specifications.
No datasheet is available for this part.