The SP30U-48S is a 48V AC/DC switching power supply with a single output and 78% efficiency. It has a maximum output current of 0.8A and a minimum operating temperature of 0°C. The supply is enclosed in style and has a minimum isolation voltage of 3000VAC. It operates within a temperature range of 0 to 60°C.
Kaga Electronics SP30U-48S technical specifications.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.8A |
| Input/Output Type | AC/DC |
| Efficiency | 78% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 50mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 120mV |
| Maximum Input Current | 0.7A |
| Ripple & Noise | 150mV(Max) |
Download the complete datasheet for Kaga Electronics SP30U-48S to view detailed technical specifications.
No datasheet is available for this part.