Kaga Electronics SX30U-12S technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 30mV |
| Maximum Input Current | 0.7(Typ)A |
| Tolerance | ±10% |
| Ripple & Noise | 150mV |
| Pin Count | 6 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kaga Electronics SX30U-12S to view detailed technical specifications.
No datasheet is available for this part.