The FHC16132ADB is a 36V fast acting chip fuse with a current rating of 1.25A. It features a 0603 package with solder pad termination. The fuse operates within a temperature range of -55°C to 125°C. It is designed for use in circuit protection applications.
Kamaya FHC16132ADB technical specifications.
| Current Rating | 1.25A |
| Type | Chip |
| Voltage Rating | 36V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 0603 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kamaya FHC16132ADB to view detailed technical specifications.
No datasheet is available for this part.