Kamaya FMC16102AHB technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.45 |
| Current Rating | 1A |
| Type | Chip |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S7306 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Kamaya FMC16102AHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.