
The RAC104D272JC is an 8-element isolated resistor array from Kamaya, featuring a 2.7K ohm resistance value with a 5% tolerance. It is designed for surface mount applications, with a compact 0804 case size and a rectangular package shape. The array operates over a temperature range of -55°C to 125°C, making it suitable for use in a variety of electronic circuits. The resistors are isolated from each other, allowing for independent voltage and current handling.
Kamaya RAC104D272JC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 0804 |
| Case Size per Element | 0402 |
| Package Type | SMD |
| Package/Case | 0804(4 X 0402) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.5 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 0.45 |
| Resistance Value | 2.7KOhm |
| Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | S7306 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kamaya RAC104D272JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.