This 8-element resistor array from Kamaya features a resistance value of 1.2K with a tolerance of 5%. The array is packaged in a 1206(4 X 0603) case size, suitable for surface mount applications. The resistors operate within a temperature range of -55°C to 125°C, making them suitable for a variety of electronic circuits. The array is designed for isolated and bused applications, with a rectangular package shape and convex termination style.
Kamaya RAC164D122JC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.5 |
| Resistance Value | 1.2KOhm |
| Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | S7306 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kamaya RAC164D122JC to view detailed technical specifications.
No datasheet is available for this part.