Kamaya RD1/4152JTL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.5 |
| Tolerance | 5 |
| Manufacturer Series | RD1/4(JTOL) |
| Series | RD1/4(J TOL) |
| Resistance | 1500 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kamaya RD1/4152JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.