The 5.6K Ohm 5% thick film SMD resistor has a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 25 volts. It is a surface mount device with a 0201 case size and a rectangular package shape. The resistor has a resistance value of 5.6K with a tolerance of 5% and is manufactured using thick film technology. It is not designed for current sensing or fail-safe fusible applications and does not have anti-surge or anti-sulfurated properties.
Kamaya RMC1/20-562JPA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.6 |
| Product Depth (mm) | 0.3 |
| Product Height (mm) | 0.23 |
| Product Weight (g) | 0.00016 |
| Number of Terminals | 2 |
| Resistance Value | 5.6KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | S7306 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kamaya RMC1/20-562JPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.