Kappa Networks DE16CB100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Prop. Delay@Nom-Sup | 10 |
| Power Supply Current-Max (ICC) | 75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kappa Networks DE16CB100 to view detailed technical specifications.
No datasheet is available for this part.