Kappa Networks DT38CB101 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 100 |
| Power Supply Current-Max (ICC) | 115 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kappa Networks DT38CB101 to view detailed technical specifications.
No datasheet is available for this part.