The PT36CB400 is a commercial temperature delay line from Kappa Networks, featuring a 16-pin DIP package and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum power supply current of 115mA. The device has a propagation delay of 280ps at nominal supply conditions.
Kappa Networks PT36CB400 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Prop. Delay@Nom-Sup | 280 |
| Power Supply Current-Max (ICC) | 115 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kappa Networks PT36CB400 to view detailed technical specifications.
No datasheet is available for this part.