Kaschke Components Gmbh 036.423 technical specifications.
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.38A |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kaschke Components Gmbh 036.423 to view detailed technical specifications.
No datasheet is available for this part.