Ferrite Core Toroid Core K 4000-Material 2550nH 25%
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 2550nH |
| Height | 7.2mm |
| Product Diameter | 17.1mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |