Padlock Brass Bar width horizontal: 22 mm Bar width vertical: 22 mm Bar ø: 6.4 mm Housing width: 40 mm Lock height:...
Kasp K12540D2 technical specifications.
| Material | Brass |
| Reach SVHC Compliant | Yes |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Kasp K12540D2 to view detailed technical specifications.
No datasheet is available for this part.