Kavlico P158-100A-C2A technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| RoHS | Not Compliant |
Download the complete datasheet for Kavlico P158-100A-C2A to view detailed technical specifications.
No datasheet is available for this part.