Kavlico is a manufacturer of sensors and electronic components, specializing in pressure sensors, fluid property sensors, and position sensors for various industries including automotive, aerospace, and industrial applications.
Kavlico Sealed Gauge for Hydraulic Oil, Refrigerant Pressure Sensor maximum pressure reading 500psi 5 V dc NPT 1/4 IP67
Kavlico Gauge for Dry, Wet Pressure Sensor maximum pressure reading 100psi 4.5 5.5 V dc NPT 1/4 IP67
Transmitter, Pressure, 30 PSIG, 1/4-18 NPT External, w/ Connector
Sensor; Pressure; 1000 psi A; 1/4-18 NPT; Packard connector, w/12", 18 AWG Leads
Pressure Transducer; 0-30PSI; Gage; pressure conn 1/4-18NPT; stainless steel
Sensor; Pressure; Differantial; 1 inch of H2O; 2 Ft Bracket w/Lead Wires
Pressure Transducer; 0-2 In/H2O; differential; PC Mount
Transducer; Pressure; 50 PSIG; SiliconeSeal; 1/4-18NPT; Output 0.5 to 4.5 VDC
Kavlico Sealed Gauge for Hydraulic Oil, Refrigerant Pressure Sensor maximum pressure reading 100psi 5 V dc NPT 1/8 IP67
Sensor; Pressure; 500 psi S; 1/4-18 NPT; Packard connector, w/12", 18 AWG Leads
Sensor; Pressure; 600 psi S; Packard connector, with 12", 18 AWG Leads
Kavlico Sealed Gauge for Dry, Wet Pressure Sensor maximum pressure reading 1000psi 4.5 5.5 V dc NPT 1/8 IP67
Kavlico Gauge for All Class II Fluids and Gases Pressure Sensor maximum pressure reading 1000psi 5 V dc NPT 1/4
Kavlico Gauge for Dry, Wet Pressure Sensor maximum pressure reading 50psi 4.5 5.5 V dc NPT 1/8 IP67
Sensor; Pressure; Differential; 1 inch of H2O; PC Board Mount
Kavlico Differential for Dry, Wet Pressure Sensor maximum pressure reading 3psi 5 V dc NPT 1/4
Kavlico Gauge for All Class II Fluids and Gases Pressure Sensor maximum pressure reading 1000psi 8 30 V dc
Kavlico Sealed Gauge for Hydraulic Oil, Refrigerant Pressure Sensor maximum pressure reading 100psi 5 V dc NPT 1/4 IP67
Kavlico Gauge for Dry, Wet Pressure Sensor maximum pressure reading 50psi 4.5 5.5 V dc NPT 1/4 IP67
Pressure Transducer; +/-1PSI; differential; 1/4-18NPT w/mating connector