Kavlico Differential for Dry, Wet Pressure Sensor maximum pressure reading 3psi 5 V dc NPT 1/4
Kavlico P356-3D-E1A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Response Time | 15ms |
| RoHS | Not Compliant |
Download the complete datasheet for Kavlico P356-3D-E1A to view detailed technical specifications.
No datasheet is available for this part.