Kavlico Absolute for Hydraulic Oil, Refrigerant Pressure Sensor maximum pressure reading 100psi 5 V dc NPT 1/4 IP67
Kavlico P4000-100AA5HA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Kavlico P4000-100AA5HA to view detailed technical specifications.
No datasheet is available for this part.