Kavlico P4000-100SA5HA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Supply Voltage | 5V |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Kavlico P4000-100SA5HA to view detailed technical specifications.
No datasheet is available for this part.