Kavlico P500-100-A-D1A technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Kavlico P500-100-A-D1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.