Kavlico P528-300-S-C2A technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Kavlico P528-300-S-C2A to view detailed technical specifications.
No datasheet is available for this part.