Kavlico PTA-5000-6000-2-A-1-Y technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Kavlico PTA-5000-6000-2-A-1-Y to view detailed technical specifications.
No datasheet is available for this part.