Kavlico Gauge for All Class II Fluids and Gases Pressure Sensor maximum pressure reading 1000psi 8 30 V dc
Kavlico PTA5000-1000-1-A-1-X technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Kavlico PTA5000-1000-1-A-1-X to view detailed technical specifications.
No datasheet is available for this part.