KDE Direct KDE8218XF-120 (HE) technical specifications.
| Motor Current | 110A |
| DC Motor Voltage | 58.8V |
| Motor Configuration | Motor Only |
| Motor Shape | Cylindrical |
| Number of Shafts | 1 |
| Number of Poles | 24 |
| Efficiency | >94% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KDE Direct KDE8218XF-120 (HE) to view detailed technical specifications.
No datasheet is available for this part.