KDS Daishinku 10707AB technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Manufacturer Series | 10707AB |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KDS Daishinku 10707AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.