KDS Daishinku 58515AC technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 3 |
| Length | 7.8 |
| Number of Functions | 1 |
| Manufacturer Series | 58515AC |
| Height | 4.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KDS Daishinku 58515AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.