KDS Daishinku D30815AD technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 5.8 |
| Length | 7.8 |
| Number of Functions | 1 |
| Manufacturer Series | UM-5J |
| Height | 3.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KDS Daishinku D30815AD to view detailed technical specifications.
No datasheet is available for this part.