KDS Daishinku D45015A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 4.3 |
| Length | 7.8 |
| Number of Functions | 1 |
| Manufacturer Series | D45015A |
| Height | 3.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KDS Daishinku D45015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.