KDS Daishinku DA3530FL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | DA3530FL |
| Height | 0.9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KDS Daishinku DA3530FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.