N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a single element configuration with 3 terminals. Offers a continuous drain current (I(D)) of 0.3A and a drain-source voltage (V(DS)) of 60V. Packaged in a SOT-23 surface-mount case.
KEC Group 2N7002 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group 2N7002 to view detailed technical specifications.
No datasheet is available for this part.