This small-signal zener diode is offered in the USC surface-mount package and is rated for 200 mW power dissipation. The manufacturer product page for the current KEC 5.6 V USC device lists a zener voltage range of 5.49 V minimum to 5.73 V maximum. KEC describes about ±6% nominal voltage tolerance and positions the device for automotive body, convenience, infotainment, and powertrain applications as well as consumer battery charger, home appliance, LCD or OLED TV, SMPS, industrial automation, motor, and inverter equipment. Reel-packed orderable variants are shown on the manufacturer page.
Checking distributor stock and pricing after the page loads.
| Diode Type | Zener Diode |
| Nominal Zener Voltage | 5.6V |
| Power Dissipation | 200mW |
| Package | USC |
| Zener Voltage Min | 5.49V |
| Zener Voltage Max | 5.73V |
| Nominal Voltage Tolerance | ±6% |
| Packing Type | Reel |
| Packing Quantity | 3000pcs |
| REACH | unknown |
| Military Spec | False |