
N-channel enhancement mode power MOSFET designed for through-hole mounting. Features a maximum drain-source voltage of 250V and a continuous drain current of 8.8A. Housed in a TO-220AB package with 3 pins and a tab, offering a maximum power dissipation of 74W. Operates across a temperature range of -55°C to 150°C, with a low drain-source on-resistance of 450mΩ at 10V.
KEC Group KHB8D8N25P technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 8.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 250V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8.8A |
| Maximum Drain Source Resistance | 450@10VmOhm |
| Typical Gate Charge @ Vgs | 29.5@10VnC |
| Typical Gate Charge @ 10V | 29.5nC |
| Typical Input Capacitance @ Vds | 622@25VpF |
| Maximum Power Dissipation | 74000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 7916F |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for KEC Group KHB8D8N25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.