The KIA2431AP is a 3-terminal industrial voltage reference IC from KEC Group with a maximum operating temperature of 85°C. It has a single function and output, with a voltage tolerance of up to 1%. The device is packaged in a TO-92 package with a pin count of 3 and a terminal position at the bottom. The IC is suitable for industrial applications, with a minimum operating temperature of -40°C.
KEC Group KIA2431AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA2431AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.