The KIA2431AS is an industrial-grade voltage reference IC with a single output and 3-pin VSSOP package. It operates over a temperature range of -40 to 85°C and has a voltage tolerance of up to 1%. The device is designed for use in industrial applications and is packaged in a VSSOP package with dimensions of 1.6mm width and 2.9mm length.
KEC Group KIA2431AS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA2431AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.