KEC Group KIA278R00PI technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 30 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA278R00PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.