Quad operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers 4 functions with a minimum voltage gain of 19950 and a nominal common-mode reject ratio of 85. Operating across a wide temperature range from -40°C to 85°C, it supports supply voltages from 5V nominal up to ±18V limits. The device is housed in a 14-terminal PDIP package, with a maximum input offset voltage of 7000µV and a maximum supply current of 1.2mA.
KEC Group KIA324P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 19950 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA324P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.