KEC Group KIA358FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 19950 |
| Low-Bias | NO |
| Micropower | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA358FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.