The KIA393FK is a dual comparator IC from KEC Group, featuring an industrial temperature range of -40°C to 85°C. It operates at a nominal supply voltage of 5V with a maximum supply current of 2mA. The device has a maximum input offset voltage of 5000μV and a bias current of 0.25μA at 25°C. The KIA393FK is available in a TSSOP-8 package.
KEC Group KIA393FK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA393FK to view detailed technical specifications.
No datasheet is available for this part.