The KIA7431F is a commercial extended temperature 3-pin power management IC from the KEC Group. It operates over a temperature range of -30°C to 75°C. The device has a single function and a single channel. It is available in a R-PSSO-F3 package with a width of 2.5mm. The KIA7431F has a nominal supply voltage of 5.25V.
KEC Group KIA7431F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7431F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.