Single-function operational amplifier featuring a voltage-feedback architecture. This bipolar device offers a minimum voltage gain of 19950 and a nominal common-mode reject ratio of 85. Operating within an industrial temperature range of -40°C to 85°C, it has a maximum input offset voltage of 7000µV. The 5-terminal PDSO5 package (JEDEC code R-PDSO-G5) supports a nominal supply voltage of 5V and a maximum supply current of 0.8mA.
KEC Group KIA75S358F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 19950 |
| Low-Bias | NO |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA75S358F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.