The KIA7805AP is a 3-terminal linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It operates within a temperature range of -40°C to 150°C and has a dropout voltage of 2V. The regulator is available in a TO-220 package with 3 pins. It is designed for use in applications where a stable and efficient voltage supply is required.
KEC Group KIA7805AP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 32 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA7805AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.