KEC Group KIA78D06PI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 5.85 |
| Output Voltage1-Max | 6.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 6 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78D06PI to view detailed technical specifications.
No datasheet is available for this part.