The KIA78D09PI is a 3-pin linear voltage regulator from KEC Group with a nominal output voltage of 9V. It can handle an input voltage range of 10V to 25V and has a maximum dropout voltage of 0.5V. The device is rated for operation up to 150°C and is packaged in a TO-220IS, 3 PIN package.
KEC Group KIA78D09PI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10 |
| Output Voltage1-Min | 8.78 |
| Output Voltage1-Max | 9.22 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 9 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78D09PI to view detailed technical specifications.
No datasheet is available for this part.