KEC Group KIA78D15F technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 16 |
| Output Voltage1-Min | 14.7 |
| Output Voltage1-Max | 15.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78D15F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.