The KEC Group KIA78M05PI is a 3-pin linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates within a temperature range of 0 to 125°C. The device is packaged in a TO-220 package with 3 pins. It is designed for use in power management applications.
KEC Group KIA78M05PI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.2 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78M05PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.