The KEC Group KIA78M12F is a single-output linear voltage regulator with an input voltage range of 14.5 to 30V and an output voltage of 12V. It can supply a maximum output current of 0.5A and operates over a temperature range of 0 to 125°C. The device is packaged in a DPAK-3 package with a width of 6.1mm and a length of 6.6mm.
KEC Group KIA78M12F technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78M12F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.