The KIA78R05PI is a single output linear voltage regulator from KEC Group with a nominal output voltage of 5V and a dropout voltage of 0.5V. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 12V and a minimum input voltage of 6V. The regulator is available in a 4-pin TO-220IS package and is suitable for use in a variety of applications requiring a stable 5V output.
KEC Group KIA78R05PI technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T4 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for KEC Group KIA78R05PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.